Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.090 |
Price for:Each
Minimum: 12
Multiple: 12
$193.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
13875MN is an 8" triangle single cut regular taper file. The Crescent Nicholson American pattern regular taper file is made for filing handsaws. Triangular shape for filing gullets between saw teeth. Features a single cut for a smooth and sharp finish.
- Expertly made to effectively file saws with 60° angle teeth
- Triangular shape makes accessing tight internal angles and squaring corners easy
- Single cut construction is ideal for sharpening tools, finish filing, and draw filing
- Edges set and cut for filing gullets between saw teeth
- Tapers slightly towards the point
- 10.63inch overall length, 0.53inch overall height, 0.61inch overall width
- Steel material
- 1 year warranty
Notes
Select the right file when filing handsaws for long-lasting performance.
Technical Specifications
Blade Length
8"
File Shape
Triangle
SVHC
No SVHC (15-Jun-2015)
File Cut
Single
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate