Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $30.240 |
Price for:Each
Minimum: 6
Multiple: 6
$181.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
12248 is a 14" American pattern, round single cut bastard file. It features a circular design with teeth all the way around. This file can be used to file circular openings or concave surfaces. The single-cut construction provides light removal of material and slightly smoother edges. The slight taper in width towards the file's point creates ease of access in slots. Crafted from metal, the file's construction offers strength and durability.
- Round file can work in areas that a rectangular file cannot
- 17.38inch overall length, 0.59inch overall height, 0.59inch overall width
- Steel material, 1 year warranty
Technical Specifications
Blade Length
14"
File Shape
Round
SVHC
No SVHC (15-Jun-2015)
File Cut
Bastard
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
