Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.490 |
Price for:Each
Minimum: 6
Multiple: 6
$278.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No05158NCopy
Newark Part No.65M6693
Technical Datasheet
Blade Length12"
File CutSmooth
File ShapeHalf Round
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
05158N is a boxed, 12" half round double cut bastard file. It is ideal for materials containing iron, mild steel, plastics, and wood. The coarse grade is perfect for use on concave, convex, and flat surfaces. The two-sided files are rounded on 1 side and flat on the other, so the users can round out holes with ease. Half-round bastard file is double-cut on the rounded sides, allowing user to quickly remove material from the work piece.
- Perfect for use on concave, convex, and flat surfaces
- Rounded sides of pipeliner files are single-cut, allowing to quickly remove material from work piece
- Pipeliner file is single-cut on both sides
- 15.0inch overall length, 0.315inch overall height, 1.12inch overall width
- 1 year warranty, steel material
Technical Specifications
Blade Length
12"
File Shape
Half Round
SVHC
No SVHC (15-Jun-2015)
File Cut
Smooth
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
