Print Page
Image is for illustrative purposes only. Please refer to product description.
1,140 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.390 |
Price for:Each
Minimum: 12
Multiple: 12
$280.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No04861NCopy
Newark Part No.65M6680
Technical Datasheet
Blade Length6"
File CutSmooth
File ShapeHalf Round
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
04861N is a boxed, 6" half round double cut bastard file. It is ideal for materials containing iron, mild steel, plastics, and wood. The coarse grade is perfect for use on concave, convex, and flat surfaces. The two-sided files are rounded on 1 side and flat on the other, so the users can round out holes with ease. Half-round bastard file is double-cut on the rounded sides, allowing user to quickly remove material from the work piece.
- Perfect for use on concave, convex, and flat surfaces
- Rounded sides of pipeliner files are single-cut, allowing to quickly remove material from work piece
- Pipeliner file is single-cut on both sides
- 0.313inch overall length, 0.006inch overall height, 0.023inch overall width
- 1 year warranty, steel material
Technical Specifications
Blade Length
6"
File Shape
Half Round
SVHC
No SVHC (15-Jun-2015)
File Cut
Smooth
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
