Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUZD1E6R8MCL1GB
Newark Part No.58R8993
Product RangeUZD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.250 |
| 2000+ | $0.235 |
| 3000+ | $0.214 |
| 5000+ | $0.196 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUZD1E6R8MCL1GB
Newark Part No.58R8993
Product RangeUZD Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)25V
Product RangeUZD Series
Product Diameter5mm
Product Height3mm
Ripple Current20mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8µF
Product Range
UZD Series
Product Height
3mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Product Diameter
5mm
Ripple Current
20mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UZD1E6R8MCL1GB
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
