Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUWZ1A221MCL1GSCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58R8931
Product RangeUWZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1800+ | $0.131 |
| 5400+ | $0.127 |
| 9000+ | $0.124 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 1800
$235.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWZ1A221MCL1GSCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58R8931
Product RangeUWZ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Product RangeUWZ Series
Product Diameter6.3mm
Product Height7.7mm
Ripple Current105mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Product Range
UWZ Series
Product Height
7.7mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Product Diameter
6.3mm
Ripple Current
105mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UWZ1A221MCL1GS
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
