Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUWX1C101MCL1GB
Newark Part No.58R3620
Product RangeUWX Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWX1C101MCL1GB
Newark Part No.58R3620
Product RangeUWX Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeUWX Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.4mm
Ripple Current86mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (17-Jan-2022)
Alternatives for UWX1C101MCL1GB
3 Products Found
Product Overview
The UWX1C101MCL1GB is a radial can SMD Aluminum Electrolytic Capacitor with black print on the case top. The WX series chip type capacitor is designed for surface mounting on high density PC board. Applicable to automatic mounting machine fed with carrier tape.
- Anti-solvent
- Load life of 2000 hours at 85°C
- -40 to 85°C Category temperature range
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
UWX Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.4mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2022)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
86mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability