Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUWT1HR22MCL1GB
Newark Part No.
Full Reel55K2922
Cut Tape58R3574
Product RangeUWT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.100 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.108 |
| 5000+ | $0.096 |
| 10000+ | $0.078 |
| 20000+ | $0.068 |
| 30000+ | $0.063 |
| 50000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWT1HR22MCL1GB
Newark Part No.
Full Reel55K2922
Cut Tape58R3574
Product RangeUWT Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
ESR-000ohm
PolarityPolar
Product RangeUWT Series
Capacitance Tolerance± 20%
Product Diameter4mm
Product Height5.4mm
Ripple Current2.6mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
0.22µF
ESR
-000ohm
Product Range
UWT Series
Product Diameter
4mm
Ripple Current
2.6mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
50V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
5.4mm
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Alternatives for UWT1HR22MCL1GB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate