Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUWT1H330MCL1GSCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel55K2939
Re-Reel58R3587
Cut Tape58R3587
Product RangeUWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1800 | $0.111 | $199.80 |
| Total Price | $199.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.111 |
| 5400+ | $0.101 |
| 9000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWT1H330MCL1GSCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel55K2939
Re-Reel58R3587
Cut Tape58R3587
Product RangeUWT Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance33µF
Voltage(DC)50V
ESR-000ohm
PolarityPolar
Product RangeUWT Series
Capacitance Tolerance± 20%
Product Diameter6.3mm
Product Height7.7mm
Ripple Current60mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
7.7mm
Operating Temperature Min
-55°C
MSL
-
Capacitance
33µF
ESR
-000ohm
Product Range
UWT Series
Product Diameter
6.3mm
Ripple Current
60mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for UWT1H330MCL1GS
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
