Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUWT1H151MNL1GSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel55K2934
Cut Tape58R3581
Product RangeUWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.203 | $203.00 |
| Total Price | $203.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.203 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.203 |
| 3000+ | $0.192 |
| 5000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWT1H151MNL1GSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel55K2934
Cut Tape58R3581
Product RangeUWT Series
Technical Datasheet
Capacitance150µF
Voltage(DC)50V
ESR-000ohm
PolarityPolar
Product RangeUWT Series
Capacitance Tolerance± 20%
Product Diameter10mm
Product Height10mm
Ripple Current180mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
150µF
ESR
-000ohm
Product Range
UWT Series
Product Diameter
10mm
Ripple Current
180mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
50V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
10mm
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
