Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUWD1A560MCL1GSCopy
Newark Part No.58R8793
Product RangeUWD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.127 |
| 3000+ | $0.116 |
| 5000+ | $0.107 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$254.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWD1A560MCL1GSCopy
Newark Part No.58R8793
Product RangeUWD Series
Technical Datasheet
Capacitance56µF
Voltage(DC)10V
Product RangeUWD Series
Product Diameter6.3mm
Product Height5.8mm
Ripple Current230mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
56µF
Product Range
UWD Series
Product Height
5.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Product Diameter
6.3mm
Ripple Current
230mA
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
