Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVP1J330MPDCopy
Newark Part No.55K2002
Product RangeUVP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.298 |
| 1000+ | $0.263 |
| 2500+ | $0.240 |
Price for:Each
Minimum: 600
Multiple: 200
$178.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVP1J330MPDCopy
Newark Part No.55K2002
Product RangeUVP Series
Technical Datasheet
Capacitance33µF
Voltage(DC)63V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature10000 hours @ 105°C
Product Width-
ESR-
Product Height12.5mm
Product RangeUVP Series
Qualification-
Ripple Current135mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
33µF
Capacitor Terminals
PC Pin
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
5mm
Product Length
-
Product Width
-
Product Height
12.5mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Lifetime @ Temperature
10000 hours @ 105°C
ESR
-
Product Range
UVP Series
Ripple Current
135mA
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UVP1J330MPD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
