Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUUX1J470MNL1GSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel55K1737
Cut Tape58R3495
Product RangeUUX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.248 | $248.00 |
| Total Price | $248.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.248 |
| 2000+ | $0.238 |
| 3000+ | $0.228 |
| 5000+ | $0.221 |
| 10000+ | $0.217 |
| 25000+ | $0.212 |
| 50000+ | $0.208 |
| 100000+ | $0.203 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.276 |
| 3000+ | $0.250 |
| 5000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUX1J470MNL1GSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel55K1737
Cut Tape58R3495
Product RangeUUX Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)63V
ESR-000ohm
PolarityPolar
Product RangeUUX Series
Capacitance Tolerance± 20%
Product Diameter10mm
Product Height10mm
Ripple Current220mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
10mm
Operating Temperature Min
-55°C
MSL
-
Capacitance
47µF
ESR
-000ohm
Product Range
UUX Series
Product Diameter
10mm
Ripple Current
220mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Alternatives for UUX1J470MNL1GS
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
