Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUUR1A221MCL1GS
Newark Part No.58R3460
Product RangeUUR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUR1A221MCL1GS
Newark Part No.58R3460
Product RangeUUR Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)10V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeUUR Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height6.2mm
Ripple Current175mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
UUR Series
Capacitor Terminals
Solder
Product Length
-
Product Height
6.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
175mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Alternatives for UUR1A221MCL1GS
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate