Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUUL1V100MCL1GSCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58R8702
Product RangeUUL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.267 |
| 3000+ | $0.247 |
| 5000+ | $0.222 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$267.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUL1V100MCL1GSCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58R8702
Product RangeUUL Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
Product RangeUUL Series
PolarityPolar
Product Diameter5mm
Capacitance Tolerance± 20%
Product Height5.8mm
Ripple Current25mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Polar
Capacitance Tolerance
± 20%
Ripple Current
25mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Capacitance
10µF
ESR
-
Product Range
UUL Series
Product Diameter
5mm
Product Height
5.8mm
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Alternatives for UUL1V100MCL1GS
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
