Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUUH1H101MNL1MSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55K1249
Product RangeUUH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 400+ | $0.738 |
| 1200+ | $0.708 |
| 2000+ | $0.642 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 200
$295.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUH1H101MNL1MSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55K1249
Product RangeUUH Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
Product RangeUUH Series
PolarityPolar
Capacitor TerminalsSolder
Product Diameter12.5mm
Capacitance Tolerance± 20%
Product Height13.5mm
Ripple Current170mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Polar
Product Diameter
12.5mm
Product Height
13.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (17-Jan-2023)
Capacitance
100µF
ESR
-
Product Range
UUH Series
Capacitor Terminals
Solder
Capacitance Tolerance
± 20%
Ripple Current
170mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for UUH1H101MNL1MS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
