Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUUA1C471MNL1GS
Newark Part No.58R8598
Product RangeUUA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.270 |
| 1500+ | $0.253 |
| 2500+ | $0.232 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUA1C471MNL1GS
Newark Part No.58R8598
Product RangeUUA Series
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Product RangeUUA Series
Product Diameter10mm
Product Height10mm
Ripple Current320mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Product Range
UUA Series
Product Height
10mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Product Diameter
10mm
Ripple Current
320mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UUA1C471MNL1GS
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
