Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoURS1H102MHD1TNCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel65R2328
Cut Tape65R2327
Product RangeURS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.629 | $314.50 |
| Total Price | $314.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.629 |
| 1000+ | $0.616 |
| 1500+ | $0.604 |
| 2500+ | $0.591 |
| 5000+ | $0.579 |
| 12500+ | $0.566 |
| 25000+ | $0.554 |
| 50000+ | $0.541 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.629 |
| 1500+ | $0.616 |
| 2500+ | $0.604 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoURS1H102MHD1TNCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel65R2328
Cut Tape65R2327
Product RangeURS Series
Capacitance1000µF
Voltage(DC)50V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Height20mm
Product RangeURS Series
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Height
20mm
ESR
-000ohm
Operating Temperature Max
85°C
Voltage(DC)
50V
Polarity
Polar
Product Diameter
18mm
Product Range
URS Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Alternatives for URS1H102MHD1TN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
