Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoURS1C332MHDCopy
Newark Part No.55K0506
Product RangeURS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.618 |
| 500+ | $0.527 |
| 1000+ | $0.465 |
| 5000+ | $0.404 |
| 10000+ | $0.394 |
Price for:Each
Minimum: 400
Multiple: 400
$247.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoURS1C332MHDCopy
Newark Part No.55K0506
Product RangeURS Series
Capacitance3300µF
Voltage(DC)16V
Lead Spacing7.5mm
Product Diameter16mm
Product Height15mm
Product RangeURS Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3300µF
Lead Spacing
7.5mm
Product Height
15mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Product Diameter
16mm
Product Range
URS Series
Operating Temperature Max
85°C
Alternatives for URS1C332MHD
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
