Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW2E2R2MPD1TD
Newark Part No.
Full Reel65R4350
Re-Reel65R4349
Cut Tape65R4349
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW2E2R2MPD1TD
Newark Part No.
Full Reel65R4350
Re-Reel65R4349
Cut Tape65R4349
Product RangeUPW Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)250V
Product RangeUPW Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Lifetime @ Temperature3000 hours @ 105°C
ESR-
Product Height11.5mm
Qualification-
Ripple Current29mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
2.2µF
Product Range
UPW Series
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Lifetime @ Temperature
3000 hours @ 105°C
Product Height
11.5mm
Ripple Current
29mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW2E2R2MPD1TD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
