New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Aluminium Electrolytic Capacitors
                                                                                                    5. Leaded Aluminium Electrolytic Capacitors
                                                                                                    Print Page

                                                                                                    UPW2D471MRD

                                                                                                    Electrolytic Capacitor, Miniature, 470 µF, 200 V, ± 20%, PC Pin, 8000 hours @ 105°C, Polar

                                                                                                    NICHICON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NICHICON UPW2D471MRD
                                                                                                    ManufacturerNICHICON
                                                                                                    Manufacturer Part NoUPW2D471MRD
                                                                                                    Newark Part No.55K0413
                                                                                                    Product RangeUPW Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NICHICON
                                                                                                    ManufacturerNICHICON
                                                                                                    Manufacturer Part NoUPW2D471MRD
                                                                                                    Newark Part No.55K0413
                                                                                                    Product RangeUPW Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance470µF
                                                                                                    Voltage(DC)200V
                                                                                                    Product RangeUPW Series
                                                                                                    Capacitance Tolerance± 20%
                                                                                                    Capacitor TerminalsPC Pin
                                                                                                    Capacitor Case / PackageRadial Leaded
                                                                                                    PolarityPolar
                                                                                                    Lead Spacing10mm
                                                                                                    Product Diameter22mm
                                                                                                    Product Length-
                                                                                                    Lifetime @ Temperature8000 hours @ 105°C
                                                                                                    Product Width-
                                                                                                    ESR-
                                                                                                    Product Height50mm
                                                                                                    Qualification-
                                                                                                    Ripple Current1.31A
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    470µF

                                                                                                    Product Range

                                                                                                    UPW Series

                                                                                                    Capacitor Terminals

                                                                                                    PC Pin

                                                                                                    Polarity

                                                                                                    Polar

                                                                                                    Product Diameter

                                                                                                    22mm

                                                                                                    Lifetime @ Temperature

                                                                                                    8000 hours @ 105°C

                                                                                                    ESR

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    SVHC

                                                                                                    6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol

                                                                                                    Voltage(DC)

                                                                                                    200V

                                                                                                    Capacitance Tolerance

                                                                                                    ± 20%

                                                                                                    Capacitor Case / Package

                                                                                                    Radial Leaded

                                                                                                    Lead Spacing

                                                                                                    10mm

                                                                                                    Product Length

                                                                                                    -

                                                                                                    Product Width

                                                                                                    -

                                                                                                    Product Height

                                                                                                    50mm

                                                                                                    Ripple Current

                                                                                                    1.31A

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.