Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.407 |
| 1000+ | $0.344 |
| 5000+ | $0.299 |
| 10000+ | $0.290 |
Price for:Each
Minimum: 600
Multiple: 200
$244.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
220µF
Lead Spacing
5mm
Product Height
25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Product Diameter
10mm
ESR
0.26ohm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW1J221MPD6
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
