Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1E100MDD6Copy
Newark Part No.55K0209
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 105 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1E100MDD6Copy
Newark Part No.55K0209
Product RangeUPW Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing1.5mm
Product Diameter4mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height7mm
ESR5ohm
Qualification-
Ripple Current65mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
10µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
4mm
Product Width
-
Product Height
7mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
1.5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
ESR
5ohm
Ripple Current
65mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW1E100MDD6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
