Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW0J471MPDCopy
Newark Part No.55K0114
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.098 |
| 2500+ | $0.088 |
Price for:Each
Minimum: 1800
Multiple: 200
$176.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW0J471MPDCopy
Newark Part No.55K0114
Product RangeUPW Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Lifetime @ Temperature3000 hours @ 105°C
Product Height11.5mm
ESR0.234ohm
Qualification-
Ripple Current555mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
470µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
8mm
Product Width
-
Product Height
11.5mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
3.5mm
Product Length
-
Lifetime @ Temperature
3000 hours @ 105°C
ESR
0.234ohm
Ripple Current
555mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW0J471MPD
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
