Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPM0J562MHDCopy
Newark Part No.54K9389
Product RangeUPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.884 |
| 500+ | $0.753 |
| 1000+ | $0.665 |
| 5000+ | $0.577 |
| 10000+ | $0.563 |
Price for:Each
Minimum: 400
Multiple: 400
$353.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM0J562MHDCopy
Newark Part No.54K9389
Product RangeUPM Series
Capacitance5600µF
Voltage(DC)6.3V
Lead Spacing5mm
Product Diameter12.5mm
Product Height40mm
Product RangeUPM Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
5600µF
Lead Spacing
5mm
Product Height
40mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Product Diameter
12.5mm
Product Range
UPM Series
Operating Temperature Max
105°C
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
