Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPJ1V121MPD6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54K9211
Product RangeUPJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.133 |
| 4000+ | $0.124 |
| 6000+ | $0.122 |
| 10000+ | $0.119 |
| 20000+ | $0.117 |
| 50000+ | $0.114 |
| 100000+ | $0.112 |
| 200000+ | $0.109 |
Price for:Each
Minimum: 2000
Multiple: 2000
$266.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPJ1V121MPD6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54K9211
Product RangeUPJ Series
Capacitance120µF
Voltage(DC)35V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Height12.5mm
Product RangeUPJ Series
ESR-000ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
120µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Product Height
12.5mm
ESR
-000ohm
Operating Temperature Max
105°C
Voltage(DC)
35V
Polarity
Polar
Product Diameter
10mm
Product Range
UPJ Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for UPJ1V121MPD6
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
