Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.748 |
| 500+ | $0.638 |
| 1000+ | $0.563 |
| 5000+ | $0.488 |
| 10000+ | $0.477 |
Price for:Each
Minimum: 400
Multiple: 400
$299.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
1800µF
Lead Spacing
7.5mm
Product Height
25mm
Operating Temperature Max
105°C
Voltage(DC)
25V
Product Diameter
16mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for UPJ1E182MHD6
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
