Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPJ1A471MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R3442
Cut Tape65R3441
Product RangeUPJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.146 | $292.00 |
| Total Price | $292.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.146 |
| 4000+ | $0.143 |
| 6000+ | $0.140 |
| 10000+ | $0.137 |
| 20000+ | $0.134 |
| 50000+ | $0.131 |
| 100000+ | $0.128 |
| 200000+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.146 |
| 6000+ | $0.143 |
| 10000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPJ1A471MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R3442
Cut Tape65R3441
Product RangeUPJ Series
Capacitance470µF
Voltage(DC)10V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing3.5mm
Product Diameter8mm
Product Height15mm
Product RangeUPJ Series
ESR-000ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lead Spacing
3.5mm
Product Height
15mm
ESR
-000ohm
Operating Temperature Max
105°C
Voltage(DC)
10V
Polarity
Polar
Product Diameter
8mm
Product Range
UPJ Series
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Alternatives for UPJ1A471MPD1TD
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
