Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPB2W151MRDCopy
Newark Part No.54K8885
Product RangeUPB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPB2W151MRDCopy
Newark Part No.54K8885
Product RangeUPB Series
Technical Datasheet
Capacitance150µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing12.5mm
Product Diameter25mm
Product Length-
Product Width-
Product Height50mm
Product RangeUPB Series
ESR-
Ripple Current1.6A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
25mm
Product Width
-
Product Range
UPB Series
Ripple Current
1.6A
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
450V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
12.5mm
Product Length
-
Product Height
50mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
