Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUMF0J470MDDCopy
Newark Part No.54K8584
Product RangeUMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUMF0J470MDDCopy
Newark Part No.54K8584
Product RangeUMF Series
Technical Datasheet
Capacitance47µF
Voltage(DC)47V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
Product Height5mm
ESR-
Product RangeUMF Series
Qualification-
Ripple Current80mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
47µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
47V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
5mm
Product Range
UMF Series
Ripple Current
80mA
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UMF0J470MDD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
