Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHV1A102MPDCopy
Newark Part No.58R7716
Product RangeUHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.258 |
| 5000+ | $0.245 |
| 10000+ | $0.232 |
Price for:Each
Minimum: 2000
Multiple: 2000
$516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHV1A102MPDCopy
Newark Part No.58R7716
Product RangeUHV Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)10V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Lifetime @ Temperature1000 hours @ 85°C
Product Height12.5mm
ESR-
Product RangeUHV Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Lifetime @ Temperature
1000 hours @ 85°C
ESR
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Polarity
Polar
Product Diameter
10mm
Product Height
12.5mm
Product Range
UHV Series
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UHV1A102MPD
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
