Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHV0J102MPDCopy
Newark Part No.58R7697
Product RangeUHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.249 |
| 2500+ | $0.228 |
Price for:Each
Minimum: 2000
Multiple: 2000
$498.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHV0J102MPDCopy
Newark Part No.58R7697
Product RangeUHV Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Width-
Lifetime @ Temperature1000 hours @ 85°C
ESR-
Product Height12.5mm
Product RangeUHV Series
Qualification-
Ripple Current1.25A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Width
-
ESR
-
Product Range
UHV Series
Ripple Current
1.25A
Operating Temperature Max
105°C
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
12.5mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for UHV0J102MPD
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
