Print Page
UHE1E681MHD6TO
Electrolytic Capacitor, Miniature, 680 µF, 25 V, ± 20%, PC Pin, 1000 hours @ 85°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UHE1E681MHD6TOCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel65R1977 Cut Tape65R1976 |
| Product Range | UHE Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.617 |
| 100+ | $0.557 |
| 250+ | $0.505 |
| 500+ | $0.452 |
| 1000+ | $0.403 |
| 2500+ | $0.395 |
| 5000+ | $0.387 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.470 |
| 1000+ | $0.427 |
| 1500+ | $0.418 |
| 2500+ | $0.410 |
| 5000+ | $0.401 |
| 12500+ | $0.393 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UHE1E681MHD6TOCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel65R1977 Cut Tape65R1976 |
| Product Range | UHE Series |
| Technical Datasheet | |
| Capacitance | 680µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 1000 hours @ 85°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 12.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 15mm |
| Product Range | UHE Series |
| ESR | 0.16ohm |
| Ripple Current | 1.45A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
Technical Specifications
| Capacitance | 680µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 85°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 12.5mm |
| Product Width | - |
| Product Range | UHE Series |
| Ripple Current | 1.45A |
| Operating Temperature Max | 105°C |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 15mm |
| ESR | 0.16ohm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
