Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1E471MPDCopy
Newark Part No.54K7987
Product RangeUHE Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 10+ | $0.386 |
| 25+ | $0.349 |
| 50+ | $0.312 |
| 100+ | $0.275 |
| 500+ | $0.261 |
| 1000+ | $0.245 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1E471MPDCopy
Newark Part No.54K7987
Product RangeUHE Series
Technical Datasheet
Capacitance470µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 85°C
Product Height20mm
Product RangeUHE Series
ESR0.27ohm
Qualification-
Ripple Current1.05A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
470µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Height
20mm
ESR
0.27ohm
Ripple Current
1.05A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UHE1E471MPD
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
