Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1A682MHDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54K7936
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.140 |
| 250+ | $1.120 |
| 500+ | $1.090 |
| 1000+ | $1.070 |
| 5000+ | $1.050 |
| 10000+ | $1.030 |
Price for:Each
Minimum: 200
Multiple: 50
$228.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1A682MHDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54K7936
Product RangeUHE Series
Capacitance6800µF
Voltage(DC)10V
Lead Spacing7.5mm
Product Diameter18mm
Product Height25mm
Product RangeUHE Series
ESR0.049ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6800µF
Lead Spacing
7.5mm
Product Height
25mm
ESR
0.049ohm
Operating Temperature Max
105°C
Voltage(DC)
10V
Product Diameter
18mm
Product Range
UHE Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for UHE1A682MHD
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
