Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1A103MHDCopy
Newark Part No.54K7914
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.570 |
| 500+ | $1.420 |
| 1000+ | $1.240 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 150
Multiple: 50
$235.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1A103MHDCopy
Newark Part No.54K7914
Product RangeUHE Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)10V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lifetime @ Temperature8000 hours @ 105°C
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height40mm
Product RangeUHE Series
ESR0.038ohm
Qualification-
Ripple Current4.08A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
10000µF
Capacitor Terminals
PC Pin
Lifetime @ Temperature
8000 hours @ 105°C
Polarity
Polar
Product Diameter
16mm
Product Width
-
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Height
40mm
ESR
0.038ohm
Ripple Current
4.08A
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UHE1A103MHD
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
