Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUFW1J101MPD
Newark Part No.58R7632
Product RangeUFW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.154 |
| 5000+ | $0.147 |
| 10000+ | $0.138 |
Price for:Each
Minimum: 2000
Multiple: 2000
$308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUFW1J101MPD
Newark Part No.58R7632
Product RangeUFW Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Lead Spacing5mm
Product Diameter10mm
Product Height12.5mm
Product RangeUFW Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Lead Spacing
5mm
Product Height
12.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Product Diameter
10mm
Product Range
UFW Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UFW1J101MPD
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
