Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUFW1H103MRDCopy
Newark Part No.58R7618
Product RangeUFW Series
Your Part Number
No Longer Available
Product Information
ManufacturerNICHICON
Manufacturer Part NoUFW1H103MRDCopy
Newark Part No.58R7618
Product RangeUFW Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing12.5mm
Product Diameter25mm
Product Length-
Product Width-
Product Height50mm
Product RangeUFW Series
ESR-
Ripple Current4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
10000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
25mm
Product Width
-
Product Range
UFW Series
Ripple Current
4A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
12.5mm
Product Length
-
Product Height
50mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
