Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUFW1C153MRDCopy
Newark Part No.58R7587
Product RangeUFW Series
Your Part Number
No Longer Available
Product Information
ManufacturerNICHICON
Manufacturer Part NoUFW1C153MRDCopy
Newark Part No.58R7587
Product RangeUFW Series
Technical Datasheet
Capacitance15000µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing10mm
Product Diameter20mm
Product Length-
Product Width-
Product Height40mm
Product RangeUFW Series
ESR-
Ripple Current3.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
15000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
20mm
Product Width
-
Product Range
UFW Series
Ripple Current
3.4A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
10mm
Product Length
-
Product Height
40mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
