Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUES1V471MHM
Newark Part No.58R7505
Product RangeUES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.911 |
| 500+ | $0.799 |
| 1000+ | $0.686 |
| 2500+ | $0.633 |
Price for:Each
Minimum: 250
Multiple: 50
$227.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUES1V471MHM
Newark Part No.58R7505
Product RangeUES Series
Technical Datasheet
Capacitance470µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Lifetime @ Temperature10000 hours @ 105°C
ESR-
Product Height25mm
Product RangeUES Series
Qualification-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
10000 hours @ 105°C
Product Height
25mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
ESR
-
Product Range
UES Series
Ripple Current
-
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
