Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUES0J221MPM
Newark Part No.58R7453
Product RangeUES Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.210 |
| 2500+ | $0.192 |
Price for:Each
Minimum: 2000
Multiple: 2000
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUES0J221MPM
Newark Part No.58R7453
Product RangeUES Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityBi-Polar [Non-Polar]
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature10000 hours @ 105°C
Product Width-
Product Height12.5mm
ESR-
Product RangeUES Series
Qualification-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
220µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Polarity
Bi-Polar [Non-Polar]
Product Diameter
10mm
Lifetime @ Temperature
10000 hours @ 105°C
Product Height
12.5mm
Product Range
UES Series
Ripple Current
-
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UES0J221MPM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate