Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCW1H101MNL1GS.Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel08N2736RL Cut Tape08N2736 |
| Product Range | UCW Series |
| Your Part Number | |
| Technical Datasheet |
10,831 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.928 | $4.64 |
| Total Price | $4.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.928 |
| 10+ | $0.545 |
| 15+ | $0.515 |
| 25+ | $0.486 |
| 50+ | $0.456 |
| 125+ | $0.426 |
| 250+ | $0.386 |
| 500+ | $0.346 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCW1H101MNL1GS.Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel08N2736RL Cut Tape08N2736 |
| Product Range | UCW Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 100µF |
| Voltage(DC) | 50V |
| ESR | - |
| Lifetime @ Temperature | 7000 hours @ 105°C |
| Polarity | Polar |
| Product Range | UCW Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10mm |
| Ripple Current | 350mA |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for UCW1H101MNL1GS.
6 Products Found
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 50V |
| Lifetime @ Temperature | 7000 hours @ 105°C |
| Product Range | UCW Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 10mm |
| Operating Temperature Min | -25°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (21-Jan-2025) |
| Capacitance | 100µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 8mm |
| Product Width | - |
| Ripple Current | 350mA |
| Operating Temperature Max | 105°C |
| MSL | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
