Print Page
UCL1A221MCL1GS
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 10 V, 2000 hours @ 85°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCL1A221MCL1GSCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel75R6631 Cut Tape84R8961 |
| Product Range | UCL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $0.198 | $178.20 |
| Total Price | $178.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 900+ | $0.198 |
| 1800+ | $0.179 |
| 2700+ | $0.176 |
| 4500+ | $0.172 |
| 9000+ | $0.170 |
| 22500+ | $0.167 |
| 45000+ | $0.164 |
| 90000+ | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $0.224 |
| 1800+ | $0.207 |
| 2700+ | $0.203 |
| 4500+ | $0.199 |
| 9000+ | $0.197 |
| 22500+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCL1A221MCL1GSCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel75R6631 Cut Tape84R8961 |
| Product Range | UCL Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 220µF |
| Voltage(DC) | 10V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Product Range | UCL Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 7.7mm |
| Ripple Current | 600mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 10V |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | UCL Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 7.7mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Capacitance | 220µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 6.3mm |
| Product Width | - |
| Ripple Current | 600mA |
| Operating Temperature Max | 105°C |
| MSL | - |
Technical Docs (1)
Alternatives for UCL1A221MCL1GS
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
