Print Page
UCL1A102MNL1GS
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 10 V, 2000 hours @ 85°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCL1A102MNL1GSCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel75R6626 Cut Tape84R8956 |
| Product Range | UCL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.480 | $240.00 |
| Total Price | $240.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.480 |
| 1000+ | $0.447 |
| 1500+ | $0.428 |
| 2500+ | $0.409 |
| 5000+ | $0.385 |
| 12500+ | $0.357 |
| 25000+ | $0.347 |
| 50000+ | $0.340 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.468 |
| 1000+ | $0.417 |
| 1500+ | $0.402 |
| 2500+ | $0.387 |
| 5000+ | $0.377 |
| 12500+ | $0.365 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCL1A102MNL1GSCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel75R6626 Cut Tape84R8956 |
| Product Range | UCL Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 1000µF |
| Voltage(DC) | 10V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Product Range | UCL Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10mm |
| Ripple Current | 1.19A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 10V |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | UCL Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 10mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Capacitance | 1000µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 10mm |
| Product Width | - |
| Ripple Current | 1.19A |
| Operating Temperature Max | 105°C |
| MSL | - |
Technical Docs (1)
Alternatives for UCL1A102MNL1GS
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
