Print Page
UCL0J470MCL1GS
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 47 µF, 6.3 V, 2000 hours @ 85°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCL0J470MCL1GSCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel75R6622 Cut Tape84R8952 |
| Product Range | UCL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.163 | $163.00 |
| Total Price | $163.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.163 |
| 2000+ | $0.160 |
| 3000+ | $0.156 |
| 5000+ | $0.153 |
| 10000+ | $0.150 |
| 25000+ | $0.147 |
| 50000+ | $0.143 |
| 100000+ | $0.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.199 |
| 2000+ | $0.169 |
| 3000+ | $0.163 |
| 5000+ | $0.157 |
| 10000+ | $0.151 |
| 25000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCL0J470MCL1GSCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel75R6622 Cut Tape84R8952 |
| Product Range | UCL Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 47µF |
| Voltage(DC) | 6.3V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Product Range | UCL Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.8mm |
| Ripple Current | 240mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 6.3V |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | UCL Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 5.8mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Capacitance | 47µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 5mm |
| Product Width | - |
| Ripple Current | 240mA |
| Operating Temperature Max | 105°C |
| MSL | - |
Technical Docs (1)
Alternatives for UCL0J470MCL1GS
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
