Print Page
UCD1V331MNL1GS
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 µF, 35 V, 2000 hours @ 85°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCD1V331MNL1GSCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel10R5566RL Cut Tape10R5566 |
| Product Range | UCD Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.900 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.900 |
| 25+ | $0.570 |
| 100+ | $0.386 |
| 250+ | $0.378 |
| 500+ | $0.371 |
| 1000+ | $0.363 |
| 2500+ | $0.355 |
| 5000+ | $0.347 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCD1V331MNL1GSCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel10R5566RL Cut Tape10R5566 |
| Product Range | UCD Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 330µF |
| Voltage(DC) | 35V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Product Range | UCD Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10mm |
| Ripple Current | 850mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| MSL | - |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 35V |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | UCD Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 10mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Capacitance | 330µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 10mm |
| Product Width | - |
| Ripple Current | 850mA |
| Operating Temperature Max | 105°C |
| MSL | - |
Technical Docs (1)
Alternatives for UCD1V331MNL1GS
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
