Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCB1E330MCL1GSCopy
Newark Part No.58R6978
Product RangeUCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.154 |
| 3000+ | $0.140 |
| 5000+ | $0.125 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCB1E330MCL1GSCopy
Newark Part No.58R6978
Product RangeUCB Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Product RangeUCB Series
Product Diameter6.3mm
Product Height7mm
Ripple Current48mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Product Range
UCB Series
Product Height
7mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Product Diameter
6.3mm
Ripple Current
48mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UCB1E330MCL1GS
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
