Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoRR50E152MDN1
Newark Part No.26T5560
Product RangeFPCAP RR5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.483 |
| 2500+ | $0.452 |
Price for:Each
Minimum: 1600
Multiple: 1600
$772.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRR50E152MDN1
Newark Part No.26T5560
Product RangeFPCAP RR5 Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)2.5V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature2000 hours @ 105°C
Product Width-
Product Height12.5mm
Product RangeFPCAP RR5 Series
ESR0.005ohm
Qualification-
Ripple Current7.22A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1500µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
Product Range
FPCAP RR5 Series
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
2.5V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
10mm
Lifetime @ Temperature
2000 hours @ 105°C
Product Height
12.5mm
ESR
0.005ohm
Ripple Current
7.22A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for RR50E152MDN1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate