Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRHS1A331MCN1GSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel06W0355
Cut Tape17W5846
Product RangeFPCAP RHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $0.891 | $801.90 |
| Total Price | $801.90 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 900+ | $0.891 |
| 1800+ | $0.873 |
| 2700+ | $0.855 |
| 4500+ | $0.838 |
| 9000+ | $0.820 |
| 22500+ | $0.802 |
| 45000+ | $0.784 |
| 90000+ | $0.766 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $0.891 |
| 2700+ | $0.873 |
| 4500+ | $0.855 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRHS1A331MCN1GSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel06W0355
Cut Tape17W5846
Product RangeFPCAP RHS Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / PackageRadial Can - SMD
ESR0.019ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.39A
Product Diameter8mm
Product Length-
Product Width-
Product Height7.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeFPCAP RHS Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.39A
Product Length
-
Product Height
7.7mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
10V
ESR
0.019ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
FPCAP RHS Series
Technical Docs (1)
Alternatives for RHS1A331MCN1GS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
