Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPLG1C331MCO1
Newark Part No.58R6547
Product RangePLG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.979 |
| 500+ | $0.884 |
| 1000+ | $0.768 |
| 2500+ | $0.688 |
Price for:Each
Minimum: 200
Multiple: 200
$195.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPLG1C331MCO1
Newark Part No.58R6547
Product RangePLG Series
Technical Datasheet
Capacitance330µF
Voltage(DC)16V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing10mm
Product Diameter8mm
Lifetime @ Temperature2000 hours @ 125°C
Product Height9mm
Product RangePLG Series
ESR0.013ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
PLG Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Polarity
Polar
Product Diameter
8mm
Product Height
9mm
ESR
0.013ohm
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for PLG1C331MCO1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
